Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 34.890 |
5+ | CHF 33.140 |
10+ | CHF 32.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No64430075
Order Code1214973
Technical Datasheet
Module Lens ColourYellow
Supply Voltage VAC-
Supply Voltage VDC24VDC
Visual Signal TypeSteady
Lens Diameter70mm
Product Range-
IP / NEMA RatingIP65
Power Rating7W
External Height65.5mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead (21-Jan-2025)
Product Overview
The 64430075 is a LED permanent Light Element with PC lens. The use of LEDs permits a life duration of up to 50000 hours.
- Four LEDs generate an extremely bright brand of light
- Clear signal effect even in very poor light conditions
- 500mA Maximum starting current
- 30mA Maximum Current consumption
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Yellow
Supply Voltage VDC
24VDC
Lens Diameter
70mm
IP / NEMA Rating
IP65
External Height
65.5mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
-
Power Rating
7W
Operating Temperature Min
-20°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072