Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.920 |
| 5+ | CHF 19.520 |
| 10+ | CHF 19.120 |
| 20+ | CHF 18.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No64080000
Order Code1215240
Technical Datasheet
Accessory TypeTerminal, Black, Cage Clamp
For Use With640 Series
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 64080000 is a Cage Clamp Terminal for base and bracket mounting with cap and seal. Made of black glass-filled PA.
- Safe and efficient connection using CAGE Clamp® technology
- Bayonet fixture ensures simple mounting and removal of signal elements
- Cage clamp technology up to 2.5mm² single-wire connection
- IP65 Protection
Applications
Automation & Process Control
Technical Specifications
Accessory Type
Terminal, Black, Cage Clamp
Product Range
-
For Use With
640 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08