Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No45011055
Order Code3956241
Product Range450 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No45011055
Order Code3956241
Product Range450 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC31.6V
Module Lens ColourRed
Visual Signal TypeSteady
TonesContinuous
IP / NEMA RatingIP65
Sound Pressure Level (SPL)80dBA
Lens Diameter50mm
External Height81mm
Connection TypeScrew Terminal
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range450 Series
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Continuous
Sound Pressure Level (SPL)
80dBA
External Height
81mm
Operating Temperature Min
-20°C
Product Range
450 Series
Supply Voltage VDC
31.6V
Visual Signal Type
Steady
IP / NEMA Rating
IP65
Lens Diameter
50mm
Connection Type
Screw Terminal
Operating Temperature Max
50°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001