Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No44411067
Order Code3956230
Product Range444 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No44411067
Order Code3956230
Product Range444 Series
Technical Datasheet
Supply Voltage VAC115V
Supply Voltage VDC-
Module Lens ColourRed
Visual Signal TypeEVS
Tones32 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)114dBA
Lens Diameter-
External Height113mm
Connection TypeSpring Terminal
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product Range444 Series
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
115V
Module Lens Colour
Red
Tones
32 Tone
Sound Pressure Level (SPL)
114dBA
External Height
113mm
Operating Temperature Min
-30°C
Product Range
444 Series
Supply Voltage VDC
-
Visual Signal Type
EVS
IP / NEMA Rating
IP65
Lens Diameter
-
Connection Type
Spring Terminal
Operating Temperature Max
50°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001