Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No43210070
Order Code3956100
Product RangeEvoSIGNAL Midi Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No43210070
Order Code3956100
Product RangeEvoSIGNAL Midi Series
Technical Datasheet
Supply Voltage VAC48V
Supply Voltage VDC48V
Module Lens ColourRed
Visual Signal TypeSteady
Tones32 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)108dBA
Lens Diameter134mm
External Height235mm
Connection TypeScrew Terminal
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product RangeEvoSIGNAL Midi Series
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
48V
Module Lens Colour
Red
Tones
32 Tone
Sound Pressure Level (SPL)
108dBA
External Height
235mm
Operating Temperature Min
-30°C
Product Range
EvoSIGNAL Midi Series
Supply Voltage VDC
48V
Visual Signal Type
Steady
IP / NEMA Rating
IP65
Lens Diameter
134mm
Connection Type
Screw Terminal
Operating Temperature Max
50°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001