Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.960 |
5+ | CHF 64.640 |
10+ | CHF 63.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 65.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No15010055
Order Code1215003
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
Module Lens ColourRed
Visual Signal TypeSteady
TonesContinuous
IP / NEMA RatingIP65
Sound Pressure Level (SPL)80dB
Lens Diameter100mm
External Height83.7mm
Connection Type-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The 15010055 is a red LED Buzzer with PC lens. It features plug-in connection with screw. It also features EM continuous tone, DC voltage. This LED permanent beacon with additional continuous tone for two-stage signalling.
- ABS housing
- <lt/>0.5A Starting current
- 100% Duty cycle
- Simple connection by means of connector plug
- Maintenance-free durability up to 50000 hours
- Minimal power consumption for PLC actuation
Applications
Security
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Continuous
Sound Pressure Level (SPL)
80dB
External Height
83.7mm
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage VDC
24VDC
Visual Signal Type
Steady
IP / NEMA Rating
IP65
Lens Diameter
100mm
Connection Type
-
Operating Temperature Max
50°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048