Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No7440/41
Order Code1337765
Also Known AsGTIN UPC EAN: 4013288112354 4013288112354, 05074738001
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 228.050 |
5+ | CHF 223.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 228.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No7440/41
Order Code1337765
Also Known AsGTIN UPC EAN: 4013288112354 4013288112354, 05074738001
Technical Datasheet
Torque Tool StyleDriver
Torque Range ft-lb-
Torque Range N-m30cN-m to 3N-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera torque screwdriver set. Two torque screwdrivers with variable torque setting option with highest precision. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Includes bit assortment in a high quality and stable plastic case.
- Kraftform torque screwdriver set
- Suitable for bits with 1/4" hex head drive
- With Hex-Plus, TORX® and TORX PLUS® bits
- In a stable case
- High precision
Technical Specifications
Torque Tool Style
Driver
Torque Range N-m
30cN-m to 3N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.795