Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 102.850 |
3+ | CHF 100.790 |
Product Information
Product Overview
Ratchets and screws in a Kraftform Kompakt format. These drop-forged, full-steel ratchets, Zyklop Mini 1 and 2, combine filigree design with incredible robustness. For particularly rapid screwdriving in confined working situations. Zyklop Mini 1 or Zyklop Mini 2 can be used whenever screwdriving with power tools or conventional hand tools is unfeasible for lack of space. 1 bit ratchet Zyklop Mini 1; suitable for the take-up of bits with ¼” hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 and Wera connecting series 1 and 4; also possible to use ¼” sockets by attaching the Wera adaptor 870/1. 1 socket ratchet Zyklop Mini 2; suitable for the direct attachment of Wera Zyklop special sockets 8790 FA.
- Drop-forged, full-steel ratchet design
- For screwdriving in very confined working situations
- Zyklop sockets 8790 FA for direct insertion in the Zyklop Mini 2
- Bit holder, 9 sockets, 14 bits and 1 adaptor
- In robust textile box
Contents
8001 A (1 x 1/4"x87.0), 8005 (1 x 107), 813 (1 x 1/4"x78), 870/1 (1 x 1/4"x25), 851/1 Z PH (1 x PH 1x25, 1 x PH 2x25), 855/1 Z PZ (1 x PZ 1x25, 1 x PZ 2x25), 867/1 TORX® (1 x TX 10x25, 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 30x25, 1 x TX 40x250), 840/1 Z Hex-Plus (1 x 3.0x25, 1 x 4.0x25, 1 x 5.0x2, 1 x 6.0x250), 8790 FA (1 x 4.0, 1 x 5.0, 1 x 5.5, 1 x 6.0, 1 x 7.0, 1 x 8.0, 1 x 10.0, 1 x 12.0, 1 x 13.0).
Technical Specifications
9 Bit Sockets, 14 Bits, Zyklop Mini 1 and 2 Ratchet, Bit Holder, Adaptor
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate