Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05072082001
Order Code2832229
Product RangeWera - 855/1 Z Bits
Also Known As072082, GTIN UPC EAN: 4013288014665
Technical Datasheet
13 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.674 |
| 10+ | CHF 0.661 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05072082001
Order Code2832229
Product RangeWera - 855/1 Z Bits
Also Known As072082, GTIN UPC EAN: 4013288014665
Technical Datasheet
Bit TypePozidriv
Hex Bit SizePZ2
Length25mm
Product RangeWera - 855/1 Z Bits
SVHCNo SVHC (27-Jun-2024)
Product Overview
High quality bits for Pozidriv screws. Tough viscous for universal use. ¼ “ hexagon, suitable for holders as per DIN ISO 1173-D 6.3. Pozidriv = registered trademark of European Industrial Service Ltd
- Suitable for Pozidriv
- Ductile and tough for hard materials
- 1/4" hexagon drive (Wera connecting series 1)
- Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
- Prevents premature breakage of the drive tip
Technical Specifications
Bit Type
Pozidriv
Length
25mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
PZ2
Product Range
Wera - 855/1 Z Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00506