Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05052501001
Order Code3559701
Product RangeWera - Screwdriver Bit Holders
Also Known As052501, GTIN UPC EAN: 4013288217585
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 60.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 60.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05052501001
Order Code3559701
Product RangeWera - Screwdriver Bit Holders
Also Known As052501, GTIN UPC EAN: 4013288217585
Technical Datasheet
Length64mm
For Use With1/4" Hex Bits
Product RangeWera - Screwdriver Bit Holders
SVHCNo SVHC (27-Jun-2024)
Product Overview
The free-running feature allows for a fast & convenient return movement without having to remove the screwdriver when tightening screws. Especially for application with Wera torque pistol-grip screwdrivers. The Rapidaptor technology allows easy insertion of bits without having to activate the sleeve. Removal of bits is easy, simply push the sleeve forward to release the bit.
- The holder eliminates the need to reposition the pistol-grip torque screwdriver when tightening screws
- Fast and fatigue-free work due to precise free-running mechanism
- Maintenance-free construction with especially slim and solid bearing from the leading free-running manufacturer
- Maximum transmissible tightening amount 10.0 Nm
- Rapidaptor technology for rapid bit change
Technical Specifications
Length
64mm
Product Range
Wera - Screwdriver Bit Holders
For Use With
1/4" Hex Bits
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84661038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036