Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05008101001
Order Code4180395
Product RangeWera - Actuation Tools
Also Known As008101, GTIN UPC EAN: 4013288225641
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05008101001
Order Code4180395
Product RangeWera - Actuation Tools
Also Known As008101, GTIN UPC EAN: 4013288225641
Technical Datasheet
Accessory TypeActuation Tool
For Use WithWera 1.5mm2 Spring Terminal Blocks
Product RangeWera - Actuation Tools
SVHCNo SVHC (27-Jun-2024)
Product Overview
Useful actuation tool for spring terminals. The curved blade also makes it easy to operate spring terminals in distribution boxes which cannot be reached with a straight blade. The blade stays in the terminal block, leaving both hands free to insert the wire. Multi-component Kraftform handle for fast and smooth work.
- Special tool for unlocking contact springs in electrotechnical line terminals
- Due to the curved geometry, even terminal blocks that cannot be reached with normal screwdrivers can be operated
- Suitable for spring terminals with a conductor cross-section of up to 1.5mm²
Technical Specifications
Accessory Type
Actuation Tool
Product Range
Wera - Actuation Tools
For Use With
Wera 1.5mm2 Spring Terminal Blocks
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028