Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05004352001
Order Code2760264
Product RangeWera - 2go
Also Known As004352, GTIN UPC EAN: 4013288187369
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.870 |
3+ | CHF 28.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05004352001
Order Code2760264
Product RangeWera - 2go
Also Known As004352, GTIN UPC EAN: 4013288187369
Technical Datasheet
Bag TypeTool
Bag Material-
External Height - Imperial5.12"
External Height - Metric130mm
External Width - Imperial3.15"
External Width - Metric80mm
External Depth - Imperial12.8"
External Depth - Metric325mm
Product RangeWera - 2go
SVHCNo SVHC (27-Jun-2024)
Product Overview
The compact Wera 2go 3 Tool Box can be filled with tools and spare parts and can be docked with the Wera 2go articles 1, 2 and 5. Dimensionally stable and robust tool box, empty, equipped with handle for the storage and transport of tools and small parts; high resistance against cuts and punctures; comes with hook and loop fastener zone for docking with the Wera 2go system. Wera - Inventors of 2Go carrying system. Compatible for docking with Wera 2go articles 1, 2 and 5. The Wera 2go tool transport system. Simple. Clear. Light.
- Suitable for docking with the Wera 2go system
- Permanently dimensionally stable thanks to the fabric-lined plastic panels
- High resistance against cuts and stabs
- High protection for transported tools against damage and moisture
- Can be individually equipped
Technical Specifications
Bag Type
Tool
External Height - Imperial
5.12"
External Width - Imperial
3.15"
External Depth - Imperial
12.8"
Product Range
Wera - 2go
Bag Material
-
External Height - Metric
130mm
External Width - Metric
80mm
External Depth - Metric
325mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77