Print Page
88 In Stock
50 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoXNT 1S
Order Code1961394
Product RangeXNT
Also Known AsGTIN UPC EAN: 0037103254566
Technical Datasheet
Tip / Nozzle Width0.2mm
Tip / Nozzle StyleRound
For Use WithWeller WXP 65
Product RangeXNT
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XNT 1S is a 0.2mm slim round Soldering Tip with iron-plated solid copper construction, nickel and chromium behind the working surface. The XNT series tip for use with the WXP65 soldering pencils.
- Designed to provide maximum heat transfer from the heater to the tip
- Shape - Round Slim
- Suitable For - WXP 65, WP 65, WXP 90, WTP 90
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.2mm
For Use With
Weller WXP 65
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Round
Product Range
XNT
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268