Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 251.550 |
Product Information
Product Overview
Production within the electronics, medical technology and aerospace industries is moving faster as components become smaller, more sensitive, complex and more powerful. The soldering industry is not different. With the Weller RT MS tips you meet these increasing demands and provide maximum protection to the printed circuit board and the component you're soldering. With the MS tips you achieve the best results and keep your operation costs as low as possible. The Weller MS (military standard) soldering tips with active tip technology are fully compliant with IPC industry standards IPC - TM-650 2.5.33 Measurement of Electrical Overstress from Soldering Hand Tools) and are also MIL-SPEC compliant. Extend your Weller WX workbench with a micro soldering tool. Always use MS tips with MS irons.
- For high precision heavy duty soldering applications
- Component size XL to XXL
- Station works as a benchtop controller to control tips, tools, fume extraction and peripheric tools
- 2 channels for simultaneous work of 2 tools with intelligent tool detection
- Extremely fast heat-up time: 7 seconds
- Triple awarded active tip technology are fully compliant with MIL-SPEC / IPC Standard
- Intelligent iron with motion sensor and integrated data storage
- Toolless tip change
- Traceability ready
- 2-in-1 safety rest for wet and dry tip cleaning
Contents
Ultra soldering iron WXUP MS 24V, Ultra soldering tip RTU032SMS, Safety rest WSR 200.
Technical Specifications
Ultra Soldering Iron WXUP MS 24V, Ultra Soldering Tip RTU032SMS, Safety Rest WSR 200
No SVHC (17-Dec-2015)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate