Print Page
3 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 168.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 168.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
WXMT is a micro desoldering tweezer (hand piece without tips) for active-tip heating technology. It works with WX1, WX2, WXA2, WXD2, WXR3.
- Intelligent micro desoldering tweezer (2 x 40W, 12V)
- For soldering and desoldering of SMD components with high energy demand
- Slim tweezer for excellent De-/soldering works, tweezer is compatible with all WX stations
- Parameter memory such as standby temperatures, automatic switch-off time
- Reduces total costs of ownership due to motion sensor
- RTW solder tips can be changed quickly and easily
- Active tip (cartridge)-System allows exchange of soldering tip despite a hot soldering iron
- Extremely short heating time, standby function
- 3sec approximate heating time (50–350°C), 80W power
- Temperature range from 100 to 450°C
Technical Specifications
Supply Voltage VAC
12V
Input Power
-
Product Range
RTW
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Length
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275