Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWTP 90
Order Code2581184
Also Known AsT0052922299 , WTP90
Technical Datasheet
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 244.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 244.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWTP 90
Order Code2581184
Also Known AsT0052922299 , WTP90
Technical Datasheet
Supply Voltage VAC24V
Output Power80W
Heat Temperature Max450°C
Product Range-
Plug TypeEU, UK
Product Overview
- Power-Response heating technology
- High flexibility thanks to quick changeable heating element and tip
- Very fast and precise reach of soldering temperature
- Slim iron design
- For all-purpose soldering jobs
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
450°C
Plug Type
EU, UK
Output Power
80W
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34