Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWT 1H
Order Code2581183
Also Known AsT0053435399 , WT1H
Technical Datasheet
5 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 375.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 375.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWT 1H
Order Code2581183
Also Known AsT0053435399 , WT1H
Technical Datasheet
Supply Voltage VAC230V
Power Rating150W
For Use WithWELLER WT1H Soldering Station
Product Range-
Plug TypeEU, UK
Product Overview
Soldering station PSU for use with the Weller WT1H station.
- High productivity (power unit with 1 channel)
- Intuitive use thanks to clear menu structure
- Reduced footprint thanks to stackability
- Graphical backlit LCD display
- High performance and functionality - many connectable tools
- Automatic standby of tool thanks to integrated acceleration sensor in the tool
- Housing cover useable as storage
Technical Specifications
Supply Voltage VAC
230V
For Use With
WELLER WT1H Soldering Station
Plug Type
EU, UK
Power Rating
150W
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8