Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWT 1
Order Code2581182
Also Known AsT0053434399 , WT1
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 281.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 281.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWT 1
Order Code2581182
Also Known AsT0053434399 , WT1
Technical Datasheet
Supply Voltage VAC230V
Power Rating95W
For Use WithWELLER WT Series Soldering Stations
Product Range-
Plug TypeEU, UK
Product Overview
WT 1 is 95W, 1-channel power unit.
- High productivity
- Intuitive use due to clear menu structure
- Reduced footprint due to stack ability, temperature accuracy is ±9°C
- Graphical backlit LC-display, ESD safe, one switching output interface
- High performance and functionality - many connectable tools
- Automatic standby of tool due to integrated acceleration sensor in the tool
- Housing cover useable as storage
- OFF time, process window, lock function, offset
- ±9°C temperature accuracy, 101mm height, 149mm length
- Dimension (L x W x H) is 149.0 x 138.0 x 101.0mm, temperature range from 50 to 450°C
Technical Specifications
Supply Voltage VAC
230V
For Use With
WELLER WT Series Soldering Stations
Plug Type
EU, UK
Power Rating
95W
Product Range
-
Alternatives for WT 1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7