Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWR 2000D (UK + EU)
Order Code2629086
Also Known AsGTIN UPC EAN: 4003019422357 T0053379699N
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,475.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,475.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWR 2000D (UK + EU)
Order Code2629086
Also Known AsGTIN UPC EAN: 4003019422357 T0053379699N
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max550°C
Output Power300W
Kit ContentsWR2 Power Unit, DSX80 Desolder Iron with DSX 113HM Desolder Nozzle, WDH 30 Safety Rest
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 2 channels of the WR 2 power unit allow a soldering and desoldering tool or a soldering and hot air tool to be connected and operated simultaneously. In addition, to save on power consumption, an ECO function on the unit allows the tools to go into a 'sleep mode' when not in use.
- 2 independent tool channels with automatic tool recognition
- Simultaneous use of 2 tools (up to maximum 300W power rating of the unit)
- Weller Mirco-Tools are not connectable
- Will drive all Weller 200W soldering and desoldering irons
- Self contained vacuum and air turbine
- ECO button for "sleep mode"
- Programmable temperature memory key
- ESD safe
- Safety class: I & III
- Pump: maximum vacuum 0.7 bar
Contents
Contents: WR 2 power unit, DSX80 desoldering pencil fitted with DSX 113HM nozzle and WDH 30 safety rest
Technical Specifications
Supply Voltage VAC
230V
Output Power
300W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
550°C
Kit Contents
WR2 Power Unit, DSX80 Desolder Iron with DSX 113HM Desolder Nozzle, WDH 30 Safety Rest
Plug Type
EU, UK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9