Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWLSK8023G
Order Code3873557
Also Known AsGTIN UPC EAN: 4003019445318
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 98.930 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 98.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLSK8023G
Order Code3873557
Also Known AsGTIN UPC EAN: 4003019445318
Technical Datasheet
Supply Voltage VAC240V
Output Power80W
Heat Temperature Max485°C
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
Variable Wattage precision grip soldering iron station. It features ergonomic moulded pencil grip handle, on-board tip storage and cleaner and integrated safety rest.
- Variable Wattage (20-80W) dial enables you to take on a wider range of applications
- Compact design saves space on your workbench
- On-board, secure safety rest holds iron when not in use
- Ergonomic, moulded pencil grip provides you with comfort, precision and control
- Easily replace worn tips or change tip applications
- Built-in tip holder provides on-board storage and easy access to your tips during soldering
- Supplied with sponge cleaner and 10mm screwdriver tip
- 1.2m lead length
Technical Specifications
Supply Voltage VAC
240V
Heat Temperature Max
485°C
Plug Type
UK Type G
Output Power
80W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592