Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWLIRPK8023G
Order Code3873553
Product RangeWeller - WLIR Series
Also Known AsGTIN UPC EAN: 4003019445271
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 54.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 54.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLIRPK8023G
Order Code3873553
Product RangeWeller - WLIR Series
Also Known AsGTIN UPC EAN: 4003019445271
Kit ContentsSoldering Iron, Tips, Solder and Stand
Product RangeWeller - WLIR Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Solder securely and firmly with Weller's 80W Soldering Iron with Power Grip.
- Ergonomic power grip for comfortable and continuous soldering
- Ideal for laying down a line of solder in stained glass or home repairs
- Easily replace worn tips or change tip applications
- Full range of tip designs – conical, chisel, screwdriver, or bent screwdriver – perfect for heavy-duty soldering applications
- Built-in safety rest holds the iron when not in use, reducing the risk of injury or damage
- Supplied with stand, 2m of lead-free solder, 1.5m cable, and 10mm chisel tip
Contents
WLTCH10IR80 - chisel tip 10mm, WLTSL10IR80 - screwdriver tip 10mm, soldering iron holder, soldering aid tool, lead-free resin soldering.
Technical Specifications
Kit Contents
Soldering Iron, Tips, Solder and Stand
SVHC
No SVHC (17-Dec-2015)
Product Range
Weller - WLIR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345