Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 54.640 |
Product Information
Product Overview
WLIRPK8023C weller's 80W soldering iron kit with power grip, EU, which solder securely and firmly. With its ergonomic handle for comfortable and continuous soldering, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all user soldering needs. Ideal for laying down a line of solder in stained glass or home repairs. Recommended applications are joining wires, metal work, hobby, stained glass, home repair.
- Secure and firm grip, ergonomic power grip for comfortable and continuous soldering
- Quick tip change, easily replace worn tips or change tip applications
- Chisel tip
- Voltage rating is 230V
- Tip size is 10mm
- Temperature range is 900°F
Contents
80W power soldering iron, Chisel tip 10.0mm (WLTCH10IR80), Screwdriver tip 10.0mm (WLTSL10IR80), Iron stand, Solder aid, Lead-free rosin solder.
Technical Specifications
80W Soldering Iron Kit (EU), Tips & Stand
No SVHC (17-Dec-2015)
Weller - WLIR Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate