Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWLIR8023G
Order Code3873545
Product RangeWeller - WLIR Series
Also Known AsGTIN UPC EAN: 4003019445011
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 45.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLIR8023G
Order Code3873545
Product RangeWeller - WLIR Series
Also Known AsGTIN UPC EAN: 4003019445011
Output Power80W
Heat Temperature Max485°C
Supply Voltage230V
Product RangeWeller - WLIR Series
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
Weller's 80W soldering iron with LED Halo Ring™. It features 360° illumination, ergonomic moulded pencil grip handle, easy-to-change tips and integrated safety rest.
- Ergonomic, moulded pencil grip provides you with comfort, precision, and control
- 360? LED illumination provides focused, bright light ensuring high-quality solder joints
- Built-in safety rest holds the iron when not in use, reducing the risk of injury or damage
- Easily replace worn tips or change tip applications
- Supplied with stand
- 1.5m cable length
- 10mm chisel tip
Technical Specifications
Output Power
80W
Supply Voltage
230V
Plug Type
UK Type G
Heat Temperature Max
485°C
Product Range
Weller - WLIR Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345