Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWLG9400K23G
Order Code3873537
Product RangeWeller - WLG9400 Series
Also Known AsGTIN UPC EAN: 4003019445097
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 81.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 81.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLG9400K23G
Order Code3873537
Product RangeWeller - WLG9400 Series
Also Known AsGTIN UPC EAN: 4003019445097
Kit ContentsSoldering Gun, LED Lighting 120V Dual Heat 140/100W
Product RangeWeller - WLG9400 Series
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
Designed for heavy-duty soldering, cutting and smoothing applications, including those involving heat sinks, ground planes, metal art and plumbing.
- Dual-power trigger delivers two levels of power - 140W or 100W
- Focused bright LED light provides illumination for improved visibility in low-light environments
- 6-second heat-up
- Pistol grip features a soft, non-slip grip and ergonomic feel
- Hex key stored in handle to quickly change out tips
- Supplied with a storage case and assortment of Weller tips that are designed for heavy-duty soldering, cutting, and smoothing applications
Technical Specifications
Kit Contents
Soldering Gun, LED Lighting 120V Dual Heat 140/100W
Plug Type
UK Type G
Product Range
Weller - WLG9400 Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.674