Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWHP80
Order Code2629061
Also Known AsGTIN UPC EAN: 037103185846
Technical Datasheet
7 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 519.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 519.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWHP80
Order Code2629061
Also Known AsGTIN UPC EAN: 037103185846
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max200°C
Output Power80W
Product Range-
Plug TypeEU
Product Overview
The WELLER WHP80 is a preheating plate with euro plug.
- ESD safe
- 24V mains voltage
- Power consumption of 80W
- Operating temperature range from 50°C to 200°C
- Heated surface of 80mm x 50mm
- Dimensions of special steel receptacle 150mm x 120mm x 45mm
Applications
Industrial
Technical Specifications
Supply Voltage VAC
24V
Output Power
80W
Plug Type
EU
Heat Temperature Max
200°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64