Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoW61 EU.
Order Code800650
Also Known AsGTIN UPC EAN: 037103296948
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 102.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 102.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoW61 EU.
Order Code800650
Also Known AsGTIN UPC EAN: 037103296948
Technical Datasheet
Supply Voltage VAC230V
Output Power60W
Heat Temperature Max-
Product Range-
Plug TypeEU
Product Overview
The W61 EU from Weller is a magnastat soldering iron with Euro plug type connection.
- Rated voltage is 230VAC
- Rated power is 60W
- Class I protection
- Tip temperature is 370°C
- Suits PT, LT type tips
Applications
Industrial, Maintenance & Repair
Technical Specifications
Supply Voltage VAC
230V
Heat Temperature Max
-
Plug Type
EU
Output Power
60W
Product Range
-
Technical Docs (1)
Alternatives for W61 EU.
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42