Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoTNR 40
Order Code2581196
Also Known AsT0058768743 , TNR40
Technical Datasheet
13 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 39.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoTNR 40
Order Code2581196
Also Known AsT0058768743 , TNR40
Technical Datasheet
Tip / Nozzle Width4mm
Tip / Nozzle StyleRound
For Use WithSoldering Guns
Product Range-
Product Overview
- Nozzle for use with Weller hot air stations
- Shape - Hot Air Nozzle
- Suitable For - WTHA 1
Technical Specifications
Tip / Nozzle Width
4mm
For Use With
Soldering Guns
Tip / Nozzle Style
Round
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013