Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 281.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 281.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0058735895N
Order Code2678602
Technical Datasheet
Accessory TypeActive Carbon Filter
For Use WithWeller WFE2S, 2ES, Zero Smog 4V Fume Extraction Systems
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
- For adhesive, paint and solvent fumes
Technical Specifications
Accessory Type
Active Carbon Filter
Product Range
-
For Use With
Weller WFE2S, 2ES, Zero Smog 4V Fume Extraction Systems
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84219990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.45