Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0053638399N
Order Code2678625
Also Known AsGTIN UPC EAN: 4003019062614
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,119.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,119.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053638399N
Order Code2678625
Also Known AsGTIN UPC EAN: 4003019062614
Technical Datasheet
Air Volume-
Supply Voltage VAC-
Power Rating50W
Plug TypeUK Type G
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The T0053638399 is a Fume Extraction Unit offers 40dB noise level and 50W power consumption.
Applications
Maintenance & Repair
Technical Specifications
Air Volume
-
Power Rating
50W
Product Range
-
Supply Voltage VAC
-
Plug Type
UK Type G
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84219990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5