Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0053460699
Order Code4576063
Product RangeWTM Series
Also Known AsGTIN UPC EAN: 4003019449330
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 611.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 611.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053460699
Order Code4576063
Product RangeWTM Series
Also Known AsGTIN UPC EAN: 4003019449330
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power95W
Kit Contents230V WT1M Power Unit, 80W/24V WTMT MS Tweezers, RTWMS030K Micro Tips & WSR211 Safety Rest
Product RangeWTM Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T0053460699 is a 1-channel, 95W, 230V rework unit. With extremely fast heat-up and recovery times, it handles all tasks effortlessly. No more juggling tools or compromising performance – just reliable versatility and unmatched value.
- Graphical backlit LCD display
- Lock function, offset stackable units
- Connectable to ZeroSmog fume extraction unit
- Extremely short heating time of 5sec
- ESD safe
- Dimension of soldering station is L x W x H (mm) 150 x 130 x 101
Contents
230V WT1M power unit, WTMT MS tweezers(80W, 24V), RTWMS 030 K micro tips (2 x 40W), WSR 211 safety rest with stop & go function.
Technical Specifications
Supply Voltage VAC
230V
Output Power
95W
Product Range
WTM Series
SVHC
No SVHC (21-Jan-2025)
Heat Temperature Max
450°C
Kit Contents
230V WT1M Power Unit, 80W/24V WTMT MS Tweezers, RTWMS030K Micro Tips & WSR211 Safety Rest
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001