Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0053298392
Order Code4712807
Also Known AsGTIN UPC EAN: 4003019449828
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 188.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 188.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053298392
Order Code4712807
Also Known AsGTIN UPC EAN: 4003019449828
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power85W
Kit ContentsWE1010 Soldering Station, 70W Soldering Iron, PH70 Safety Rest, ET Soldering Tips, Black Edition
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Weller WE1010 soldering station is an easy-to-use solution for professionals and hobbyists. It offers digital control with an LCD screen, temperature stability of +/-2°C (+/-4°F) and an ergonomic soldering iron. Tool-less tip change and heat resistant silicone cable make it ideal for electronic repairs and prototyping.
- 1-channel power unit with soldering iron WEP 70 and safety rest PH 70
- 70W soldering iron with ergonomic handle and providing tool-less tip change
- ESD safe station with iron and heat-resistant silicone cable for safe handling
- Using ET soldering tips
- Standby mode and auto setback conserves energy, protects equipment
- Password-protected to preserve settings
- Replacement for 4ETH, 4ETK, 4ETO, 4ETS necessary
- For WEP 70 4ETHL, 4ETKL, 4EKOL and 4ETSL must be used
- Change hot tips out by hand by twisting the plastic knurled nut on the soldering pencil without an additional tool
Technical Specifications
Supply Voltage VAC
230V
Output Power
85W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Heat Temperature Max
450°C
Kit Contents
WE1010 Soldering Station, 70W Soldering Iron, PH70 Safety Rest, ET Soldering Tips, Black Edition
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4