Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 374.030 |
Product Information
Product Overview
T0051321299 is a WXMTS smart micro-soldering and desoldering set. The adjustability functions with Allen key: 1.5mm possible if needed (±80° rotation angle adjustment + vertical length adjustment of ± 1.2mm). Active tip cartridge system allows for easy exchange of soldering tip even with a hot desoldering tweezer, all without needing an extra tool or further adjustment. According to military standards, Mil-Spec compliant and fully compliant to IPC industry standards (IPC - TM-650 2.5.33 measurement of electrical overstress from soldering hand tools).
- High-performance, extremely short heat-up time is 5sec, excellent reaction time
- Maximum precision during soldering process with short tip-to-grip distance and optimized tip design
- Precise positioning with unique parallel sliding block guide
- No alignment necessary after tip change with pairwise pre-adjusted design
- Cost savings due to the unique smart 2-in-1 desoldering tweezers, ESD safe
- Fastest tweezers tip change, visual process control through RGB signal function
- Integrated parameter memory, improved comfort and safe handling with new ergonomic soft grips
- Temperature range from 100 to 450°C
Contents
WXMTS tweezers (80W, 24V), RTWMS 030 K tips (2 x 40W) and WSR 210 safety rest.
Technical Specifications
80W 14V WXMTS Micro Series Tweezers, RTWMS Micro Series Soldering Tips, WSR 210 Safety Rest
No SVHC (17-Dec-2015)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate