Print Page
Alternatives for SP15NUK.
1 Product Found
Product Overview
High performance consumer soldering iron.
- Heat resistant LEDs illuminate the working area
- Soft grip, non-slip handle for comfortable extended use
- Impact resistant housing
- High performance stainless steel heater
Contents
Contents: Soldering Iron, Peg Hook, Iron Stand, Tip and User Manual.
Technical Specifications
Output Power
15W
Supply Voltage
230V
Plug Type
UK Type G
Heat Temperature Max
400°C
Product Range
SP
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272