Print Page
158 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 59.360 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 59.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The RTW 2 from Weller is a chisel soldering tip set. This tip is used with Weller WMRT, WXMT Soldering Iron.
- Tip width is 0.4mm
- Rated power is 80W
- Tip form in 45°
- Shape - Chisel
- Suitable For - WXMT, WMRT
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
0.7mm
For Use With
WMRT, WXMT Soldering Tweezer
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
RTW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454