Print Page
18 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 97.040 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 97.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoRTW 1MS
Order Code2628916
Product RangeRTW
Also Known AsGTIN UPC EAN: 0037103228239
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle StyleTweezer
For Use WithWMRT Micro Desoldering Tweezers
Product RangeRTW
Product Overview
The RTW1MS is a Tweezer Tip Cartridge for WMRTMS micro desoldering tweezers.
- Exceeds MIL-SPEC with <lt/> 2mV current leakage
- For precise desoldering of very small SMD components
- Tips are parallel in the tip cartridge so they are always in alignment
- Shape - Conical
- Suitable For - WXMT, WMRT
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
WMRT Micro Desoldering Tweezers
Tip / Nozzle Style
Tweezer
Product Range
RTW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903