Print Page
35 In Stock
30 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 26.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoRTM 018 S
Order Code3116375
Product RangeRT
Technical Datasheet
Tip / Nozzle Width1.8mm
Tip / Nozzle StyleChisel
For Use WithWeller WMRP & WXMP Series Desoldering Irons
Product RangeRT
SVHCNo SVHC (17-Dec-2015)
Product Overview
- RT Micro series measuring tip for use with WXMP soldering iron
- Chisel tip
- High performance active tip for micro and standard components
- Motion activated usage sensor for energy control and data storage
- Precise control and ergonomic grip
- Uses Active tip technology
Technical Specifications
Tip / Nozzle Width
1.8mm
For Use With
Weller WMRP & WXMP Series Desoldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
RT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718