Print Page
46 In Stock
24 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 26.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoRT10
Order Code2628907
Product RangeRT
Also Known AsGTIN UPC EAN: 0037103222367
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle StyleGull Wing
For Use WithWeller WMRP Micro Soldering Pencils
Product RangeRT
SVHCNo SVHC (17-Dec-2015)
Product Overview
The RT10 is a 2.0 x 3.0mm gull wing Soldering Tip for use with WMRP, WMRP-MS, WXMP or WXMP-MS micro soldering pencils. The RT series soldering tip features high-grade heat transfer system ensures perfect temperature stability and heat transfer system will handle most ground planes and multi-layer boards. Suitable for use with leaded and lead-free solder alloys. A soft moulded grip is comfortable and facilitates tip change.
- Heater is contained in the tip for super-fast heat-up and temperature recovery
- Shape - Gull Wing
- Suitable For - WXMP, WMRP
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
Weller WMRP Micro Soldering Pencils
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Gull Wing
Product Range
RT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026