Print Page
65 In Stock
80 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 26.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoRT1
Order Code2628906
Product RangeRT
Also Known AsGTIN UPC EAN: 0037103208132
Technical Datasheet
Tip / Nozzle Width0.2mm
Tip / Nozzle StyleNeedle
For Use WithWeller WMRP Micro Soldering Pencils
Product RangeRT
SVHCNo SVHC (17-Dec-2015)
Product Overview
The RT1 from Weller is a needle soldering tip. This tip is used with Weller WMRP, WXMP soldering iron.
- Tip width is 0.2mm
- Rated power is 40W
- Shape - Conical
- Suitable For - WXMP, WMRP
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
0.2mm
For Use With
Weller WMRP Micro Soldering Pencils
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Needle
Product Range
RT
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751