Print Page
168 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PT-B7 is a 2.4 x 15.75mm screwdriver Soldering Iron Tip with solid copper construction, tinned with lead-free solder. Designed to provide maximum heat transfer from the heater to the tip. The PT series tip for use with TC201 series soldering irons.
- 700°F Temperature
- Solid copper plated with iron all over
- Tinned with lead-free solder
- 370°C Temperature rating
- Shape - Chisel
- Suitable For - TCPS, TCP 12, TCP 24, TCP 42
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.4mm
For Use With
TCPS, TCP 12, TCP 24 Soldering Iron
Tip / Nozzle Style
Chisel
Product Range
PT
Technical Docs (1)
Alternatives for PT-B7
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004