Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 93.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 93.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The MT301 is a 1.19mm chisel screwdriver Soldering Tip for use with MT1500 soldering station and 1501 series soldering irons. The MT-series tip features quick change plug-in tips are made from stainless steel and heater and sensor located in tip.
- Shape - Chisel
- Suitable For - MT1500, MT1501
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.2mm
For Use With
MT-1501 Soldering Pencil
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Chisel
Product Range
MT
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007