Print Page
Product Overview
The MT1 is a conical, straight soldering iron tip with 3.18mm nozzle width and durable long-life iron plated tip. For use with the Weller SP25L soldering iron.
- Nickel-plated for ease of wetting during soldering
- Pack of 3x tips
- Diameter: 4.5mm
- Width: 0.8mm
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.18mm
For Use With
Weller SP23 & SP23D Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Conical
Product Range
MT
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05