Print Page
552 In Stock
150 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The LT C from Weller is a chisel soldering tip used with WP80, WSP80, MPR80, FE 75, TCP soldering irons. This tip also used with LR21, MLR 21 soldering irons with an adapter.
- Universal SMD & THT Applications
- Non-Cartridge Tips
- Effective heat transfer via silver core material
- Fast ramp up & recovery
- Low mass
- Shape - Chisel
- Suitable For - WSP 80, WP 80
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
4.6mm
For Use With
WP 80, WSP 80, MPR 80, FE 75, TCP Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
LT
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003