Print Page
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Round bent 30° soldering tip
- Diameter is 4.6mm
- Width is 0.4mm, length is 13mm
- Designed for universal applications
- Universal SMT & THT jobs
- Wide range of low cost tip
- Solid copper plated with Iron for maximum durability and long life
- LT series Tips for WXP 80/ WP 80/ WSP 80 soldering pencils
- Silver Line heating element technology
Technical Specifications
Tip / Nozzle Width
-
For Use With
Weller WSP 80, WSP 80IG, WSP 80FE & MPR 80 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
30° Round, Bent
Product Range
LT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796