Print Page
63 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoLT 1SLX
Order Code4047902
Product RangeLT Series
Technical Datasheet
Tip / Nozzle Width4.6mm
Tip / Nozzle Style30° Round, Bent
Product RangeLT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Soldering tip (round tip slim bent 30)
- Diameter is 4.6mm
- Width in 0.4mm, length is 22mm
- Designed for universal applications
- Universal SMT & THT jobs
- Wide range of low cost tip
- Solid copper plated with Iron for maximum durability and long life
- Silver Line heating element technology
- LT series tip for WXP 80/ WP 80/ WSP 80 soldering pencil
Technical Specifications
Tip / Nozzle Width
4.6mm
For Use With
WP 80, WSP 80, MPR 80, FE 75, TCP Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
30° Round, Bent
Product Range
LT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268