Print Page
123 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Round, Ø 0.5mm soldering tip
- HM tip type, diameter is 4.6mm
- Width is 0.5mm, maximum length is 13mm
- Designed for universal applications
- Universal SMT & THT jobs
- Low cost tip
- Solid copper plated with Iron for maximum durability and long life
- Silver Line heating element technology
- LT series tips for WXP 80/ WP 80/ WSP 80 soldering iron
Technical Specifications
Tip / Nozzle Width
0.5mm
For Use With
WSP80 Soldering Pencils
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Round
Product Range
LT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268