Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 805.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 805.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91012699N
Order Code2678624
Technical Datasheet
Air Volume150m³/h
Supply Voltage VAC240V
Power Rating120VA
Plug Type-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Breathe clean air without dangerous fumes and particles. Weller filtration systems are specially designed for continuous use in industrial work environments. The high quality HEPA H13 filters clean the air from hazardous vapours, particles and viruses. Therefore, recirculating the clean air back into the workplace ensuring a safe work environment. The small footprint design fits under the bench to free up the operator workspace. At only 53db or below, Weller Zero Smog filtration units keep the workplace quiet.
- Exceptionally large HEPA H13 filter surface - 2.4m² for longer filter lifetime
- Medium dust pre-filter M5 that can be separately changed, without having to change main filter
- Fume extraction system for 1 to 2 workplaces
- Exceptionally long service life due to maintenance free brushless EC turbine
- Filter monitoring and filter alarm ensure timely filter change, automated filter change notification
- Easy, quick, simple and user-friendly installation and connection with Easy Click 60 system
- For hand soldering, heavy-duty and general soldering, for gluing, cleaning and filling applications
- Portable fume extraction unit, for placement under or next to the bench-top
- Granular activated carbon filter for effective gas filtering
- 2 connections for installation of 2 extraction arms
Technical Specifications
Air Volume
150m³/h
Power Rating
120VA
Product Range
-
Supply Voltage VAC
240V
Plug Type
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.6