Print Page
329 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoET-D
Order Code416794
Product RangeET
Also Known As4ETD-1 , T0054100499 , GTIN UPC EAN: 4003019016921
Technical Datasheet
Tip / Nozzle Width4.6mm
Tip / Nozzle StyleChisel
For Use WithLR 21 Soldering Iron
Product RangeET
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ETD is a chisel soldering Screwdriver Tip with 4.75mm nozzle width, for PES51 soldering pencil and LR 21, FE 50, sensor hole in the base of tip is fitted with a stainless steel liner, prevents the tip from seizing to the sensor, ET series style type.
- 0.8mm thickness
- Shape - Chisel
- Suitable For - WEP 70
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
4.6mm
For Use With
LR 21 Soldering Iron
SVHC
No SVHC (15-Jan-2019)
Tip / Nozzle Style
Chisel
Product Range
ET
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536