Print Page
587 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoET-B
Order Code416770
Product RangeET
Also Known As4ETB-1 , T0054100299 , GTIN UPC EAN: 4003019016907
Technical Datasheet
Tip / Nozzle Width2.4mm
Tip / Nozzle StyleChisel
For Use WithLR 21 Soldering Iron
Product RangeET
Product Overview
The ET-B is a chisel soldering iron Screwdriver Tip with 2.4mm nozzle width, for PES51 soldering pencil and LR 21, FE 50, sensor hole in the base of tip is fitted with a stainless steel liner, prevents the tip from seizing to the sensor, ET series style type.
- 0.8mm thickness
- Shape - Chisel
- Suitable For - WEP 70
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.4mm
For Use With
LR 21 Soldering Iron
Tip / Nozzle Style
Chisel
Product Range
ET
Technical Docs (1)
Alternatives for ET-B
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006