Print Page
272 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The new X series nozzle feature a threadless fixture system whereby the nozzle is inserted into the head and locked into place by applying a 1/4 turn.
- Threadless nozzles for desoldering iron DSX 80 und DSX V80
- Allows the nozzles to be quickly and easily exchanged
- Improves the rate of thermal transfer from the head to the nozzle
- Shape - Desoldering Nozzle
- Suitable For - DSX 80, DXV 80
Applications
Maintenance & Repair
Technical Specifications
For Use With
DSX 80 and DXV 80 Soldering Iron
Tip / Nozzle Width
3.3mm
Product Range
DX
Tip / Nozzle Style
Eccentric
Tip / Nozzle Length
25mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for DX114
7 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008