Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No51605899
Order Code1135572
Also Known AsGTIN UPC EAN: 4003019014378
Technical Datasheet
29 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 191.260 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 191.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part No51605899
Order Code1135572
Also Known AsGTIN UPC EAN: 4003019014378
Technical Datasheet
Ignition Type-
Run Time-
Heat Temperature Max-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Weller Pyropen Piezo Butane gas soldering iron is a self igniting soldering iron with solder and hot blow functions. The tool has a rapid heat up time and one filling of Butane gas lasts up to 3 hours. It's ideal for soldering on the go and helps to complete soldering tasks anywhere, without the need for a mains supply or an obstructing cable. It is temperature adjustable between 250°C to 500°C when used as a soldering iron and up to 650°C when used as a hot air blower. Due to its piezo igniter the Weller Pyropen can be conviently turned on without the need of another tool.
- Mini iron soldering and brazing kit that goes everywhere with temperature control
- Recharged in seconds
- Requires no power cord or batteries and is electrically completely neutral (no peaks)
- 'Longlife' soldering tips deliver quick heat-up time
- All temperatures are approximate
Applications
Maintenance & Repair
Technical Specifications
Ignition Type
-
Heat Temperature Max
-
SVHC
No SVHC (15-Jan-2019)
Run Time
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52